Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Slide 25
Slide 26
Product List
The RX130 is based on the Renesas 130 nm process technology, which is very EMV robust and enables a 5 V operating voltage. This is key for home appliance applications like air conditioners and for industry equipment in factory automation. The 24-channel, 12-bit ADC is great for industry applications such as bill validators, as well. A big benefit is the mutual capacitive touch IP, field proven in many home appliance user interfaces. In summary, 5 V and capacitive touch are the key reasons for the applications selection, but also the great scalability of RX. RX130, RX231 and RX651 are pin-to-pin compatible. The superior cost performance which is needed for consumer products is a great differentiator as well.
PTM Published on: 2018-04-09