Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Slide 25
Slide 26
Product List
The RX core is powerful, outperforming ARM Cortex-M4 in terms of CoreMark per MHz by 40%. With the process technology and the unique peripherals, RX offers countless options for almost all applications. The RX100 family is the entry point for lower power applications, with high reliability touch and high integration to reduce the bill of material. The RX200 family offers a mix of low power and high performance. The unique Zero-Wait state Flash feature shows the power of these devices. The integration of analog and unique peripherals like 24-bit Sigma Delta ADCs help to lower the total bill of material. With the RX600, the area of advanced performance up to 120 MHz, where connectivity is playing a more dominant factor. The large Flash of 4 MB, which is one of the largest in the market, and RAM of 640 kB enable the device to run sophisticated communication protocols using Ethernet, USB and CAN. The RX700 family aims for highest performance with 240 MHz operating frequency and more than 4 CoreMark per MHz.
PTM Published on: 2018-04-09