Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
building-automation-slide22

C&K’s diverse portfolio provides a variety of switch solutions for elevator control boards and top of car controllers. For toggle switch requirements, the GT series is one of the smallest available, sitting less than 12mm off of the circuit board. Rated to 40 K cycles, it comes in thru hole or surface mount and vertical or right angle operation. The E series is a versatile toggle rated to 7.5A at 125 VAC and also comes in vertical or right angle operation. If slide switches are needed, the AYZ and JS series are ideal solutions. Both come in double or triple throw models. The AYZ is rated to 10K cycles while the JS series is rated up to 15K cycles. For DIP switches, the full profile BD series with up to twelve positions and high cycle life is an optimal choice.

PTM Published on: 2016-03-14