Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
building-automation-slide18

C&K carries a full line of basic snap and DIP switches for use in molded case and air type circuit breakers. For trip status determination and auxiliary switches, C&K offers the TF series, splash proof TFS series, or compact LC series snap switches. All can be customized with harnesses, connectors, or fully assembled modules per customer requirements. For trip settings on molded case breakers, C&K offers the SDA series standard DIP or the RTE series coded rotary DIP. The SDA can accommodate up to twelve positions. The RTE comes in 4, 10, or 16 positions with several coding options such as BCD, Grey code, or Hexadecimal.

 

PTM Published on: 2016-03-14