For power switches used on baseboard fan heaters, C&K offers a number of rocker switch options. If illuminated switches are not required, the D series and DF series are often used. The D series is rated up to 10A and has the option of vertical or right angle mounting. For higher current applications, the DF series is rated up to 16A. If illumination is required, the DA and DM series are ideal choices. The DA series is rated to 16 A and comes in SPST or SPDT. The DM series is rated to 10A and comes in SPST or DPST. All rocker switches have snap in mounting features for fast and easy assembly.