Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
building-automation-slide14

C&K’s portfolio of tact and slide switches offers many options for manufacturers of programmable light switches. Where miniature tact switches are required, C&K offers the KSR series which measures 7.2 x 3.8mm or the smaller KMR series which measures 4.2 x 2.8mm. If a side actuated tact in a small package is needed, the KSS series is often used, measuring 5.5 x 4.4mm and comes in various actuation forces. Where a thru-hole mounted switch is needed, the KSA is an ideal choice. For slide switch requirements, the JS series is a low profile compact solution. It comes in anSMT or thru-hole package and has a long cycle life. Switching options include SPDT, DPDT, and DP3T.

PTM Published on: 2016-03-14