C&K offers many options for position or limit switches used on motorized blinds and shutters. The LC series is versatile, fits in a 19.8 x 6.4mm footprint, accommodates up to 10A of current at 250 VAC, and has an electrical life of 100K cycles. For cost sensitive applications where lower current and cycle life are acceptable, the ZMA and ZMS series switches are frequently used. Both operate up to 3A at 125 VAC. The standard ZMS is sealed to IP65 but can achieve IP67 with the potted wires option. The MDS series has a small 8.2 x 2.4mm footprint, operates up to 300 mA, and can be used for signal level current applications.