Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Xplained-Slide31
Sensors are providers of data. In order to develop applications based on their input, the developer needs a microcontroller and a software stack. Microchip provides a complete sensors development environment consisting of a hardware platform, interfaces and driver support. The available evaluation kits allow for rapid prototyping. The developer can immediately start to working on the application code. There is no need to do any initial hardware development.
PTM Published on: 2012-04-04