Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,628 In Stock 5,000 Factory | 1 : ¥17.73000 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 63 V | 32mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 105 mA @ 120 Hz | 2.1 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
4,263 In Stock | 1 : ¥27.91000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 50 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 131 mA @ 120 Hz | 2.62 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
5,847 In Stock 2,600 Factory | 1 : ¥28.90000 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 100 V | 38mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 105 mA @ 120 Hz | 2.1 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
3,023 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Polymer | 1500 µF | ±20% | 16 V | 12mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 280 mA @ 120 Hz | 5.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
4,801 In Stock | 1 : ¥20.44000 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 35 V | 26mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 147.5 mA @ 120 Hz | 2.95 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
37,691 In Stock 1,000 Factory | 1 : ¥21.18000 Bulk | Bulk | Active | Polymer | 680 µF | ±20% | 25 V | 16mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 235 mA @ 120 Hz | 4.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
3,586 In Stock 2,000 Factory | 1 : ¥23.23000 Bulk | Bulk | Active | Polymer | 120 µF | ±20% | 50 V | 32mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 112.5 mA @ 120 Hz | 2.25 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
1,208 In Stock 3,500 Factory | 1 : ¥15.11000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 25 V | 18mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 212.5 mA @ 120 Hz | 4.25 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
5,313 In Stock 5,600 Factory | 1 : ¥26.93000 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 35 V | 24mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 170 mA @ 120 Hz | 3.4 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
1,973 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | Polymer | 12 µF | ±20% | 160 V | 130mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 48 mA @ 120 Hz | 960 mA @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
3,990 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | Polymer | 820 µF | ±20% | 16 V | 13mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 232.5 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
3,979 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Polymer | 4.7 µF | ±20% | 160 V | 130mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 36 mA @ 120 Hz | 720 mA @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
3,977 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Polymer | 22 µF | ±20% | 100 V | 40mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 92.5 mA @ 120 Hz | 1.85 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
3,163 In Stock | 1 : ¥17.57000 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 25 V | 16mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 235 mA @ 120 Hz | 4.7 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥30.05000 Bulk | Bulk | Active | Polymer | 180 µF | ±20% | 63 V | 28mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 127.5 mA @ 120 Hz | 2.55 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥2.93275 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 16 V | 15mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.08945 Bulk | Bulk | Active | Polymer | 47 µF | ±20% | 35 V | 30mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.35810 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 25 V | 24mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.39168 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 13mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 232.5 mA @ 120 Hz | 4.65 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.49243 Bulk | Bulk | Active | Polymer | 470 µF | ±20% | 16 V | 15mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 215 mA @ 120 Hz | 4.3 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.49243 Bulk | Bulk | Active | Polymer | 68 µF | ±20% | 35 V | 30mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.62676 Bulk | Bulk | Active | Polymer | 150 µF | ±20% | 25 V | 24mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 145 mA @ 120 Hz | 2.9 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.374" (9.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥3.90660 Bulk | Bulk | Active | Polymer | 220 µF | ±20% | 25 V | 18mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 212.5 mA @ 120 Hz | 4.25 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥4.17524 Bulk | Bulk | Active | Polymer | 330 µF | ±20% | 25 V | 18mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 212.5 mA @ 120 Hz | 4.25 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 4,000 : ¥4.90282 Bulk | Bulk | Active | Polymer | 100 µF | ±20% | 35 V | 26mOhm | 1500 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | 147.5 mA @ 120 Hz | 2.95 A @ 100 kHz | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.532" (13.50mm) | - | Through Hole | Radial, Can |