827AVG016MFBJ | |
---|---|
DigiKey Part Number | 1572-1520-ND |
Manufacturer | |
Manufacturer Product Number | 827AVG016MFBJ |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 827AVG016MFBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 232.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.65 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥7.65900 | ¥76.59 |
50 | ¥6.98460 | ¥349.23 |
100 | ¥5.72120 | ¥572.12 |
500 | ¥4.72900 | ¥2,364.50 |