226AVG100MFBJ | |
---|---|
DigiKey Part Number | 226AVG100MFBJ-ND |
Manufacturer | |
Manufacturer Product Number | 226AVG100MFBJ |
Description | CAP ALUM POLY 22UF 20% 100V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 226AVG100MFBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 92.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.85 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥13.49700 | ¥134.97 |
500 | ¥8.26530 | ¥4,132.65 |
1,000 | ¥7.23218 | ¥7,232.18 |
5,000 | ¥6.71562 | ¥33,578.10 |
10,000 | ¥6.58646 | ¥65,864.60 |