687AVG025MGBJ | |
---|---|
DigiKey Part Number | 1572-1754-ND |
Manufacturer | |
Manufacturer Product Number | 687AVG025MGBJ |
Description | CAP ALUM POLY 680UF 20% 25V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 687AVG025MGBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥16.24700 | ¥162.47 |
50 | ¥14.92540 | ¥746.27 |
200 | ¥12.37545 | ¥2,475.09 |
600 | ¥9.95028 | ¥5,970.17 |
1,000 | ¥8.70650 | ¥8,706.50 |
2,600 | ¥8.39553 | ¥21,828.38 |
5,000 | ¥8.08461 | ¥40,423.05 |