MP28167GQ-Z | |
---|---|
DigiKey Part Number | 1589-MP28167GQ-ZTR-ND - Tape & Reel (TR) 1589-MP28167GQ-ZCT-ND - Cut Tape (CT) 1589-MP28167GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28167GQ-Z |
Description | IC REG BUCK-BOOST 5V 3A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28167GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 530kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.67600 | ¥156.76 |
25 | ¥14.78800 | ¥369.70 |
100 | ¥12.59910 | ¥1,259.91 |
250 | ¥11.82976 | ¥2,957.44 |
500 | ¥10.41352 | ¥5,206.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.41352 | ¥52,067.60 |