KTU1121AEGAB-TA | |
---|---|
DigiKey Part Number | 2763-KTU1121AEGAB-TATR-ND - Tape & Reel (TR) 2763-KTU1121AEGAB-TACT-ND - Cut Tape (CT) 2763-KTU1121AEGAB-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTU1121AEGAB-TA |
Description | USB TYPE-C PORT PROTECTOR FOR CC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 16-WLCSP44 (1.7x1.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Current - Supply | 40µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP44 (1.7x1.7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37520 | ¥284.38 |
100 | ¥9.34490 | ¥934.49 |
250 | ¥8.73524 | ¥2,183.81 |
500 | ¥7.71956 | ¥3,859.78 |
1,000 | ¥6.09433 | ¥6,094.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.68804 | ¥17,064.12 |
6,000 | ¥5.40364 | ¥32,421.84 |
15,000 | ¥5.20049 | ¥78,007.35 |