KTD2690ERAA-TA | |
---|---|
DigiKey Part Number | 2763-KTD2690ERAA-TATR-ND - Tape & Reel (TR) 2763-KTD2690ERAA-TACT-ND - Cut Tape (CT) 2763-KTD2690ERAA-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2690ERAA-TA |
Description | SINGLE FLASH LED DRIVER WITH PRO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A 8-WLCSP (0.81x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.7V ~ 5.5V | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz, 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (0.81x1.52) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38400 | ¥63.84 |
25 | ¥6.05920 | ¥151.48 |
100 | ¥4.97640 | ¥497.64 |
250 | ¥4.65164 | ¥1,162.91 |
500 | ¥4.11084 | ¥2,055.42 |
1,000 | ¥3.24545 | ¥3,245.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02907 | ¥9,087.21 |
6,000 | ¥2.87763 | ¥17,265.78 |
15,000 | ¥2.76945 | ¥41,541.75 |
30,000 | ¥2.68290 | ¥80,487.00 |