MP6908AGJ-P | |
---|---|
DigiKey Part Number | 1589-MP6908AGJ-PTR-ND - Tape & Reel (TR) 1589-MP6908AGJ-PCT-ND - Cut Tape (CT) 1589-MP6908AGJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6908AGJ-P |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP6908AGJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 100µA | |
Voltage - Supply | 4V ~ 13V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.72000 | ¥19.72 |
10 | ¥16.40700 | ¥164.07 |
100 | ¥13.05960 | ¥1,305.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.05056 | ¥5,525.28 |
1,000 | ¥9.37616 | ¥9,376.16 |
2,500 | ¥8.90737 | ¥22,268.42 |
5,000 | ¥8.57249 | ¥42,862.45 |