US1K-13-F | |
---|---|
DigiKey Part Number | US1K-FDITR-ND - Tape & Reel (TR) US1K-FDICT-ND - Cut Tape (CT) US1K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K-13-F |
Description | DIODE GEN PURP 800V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1K-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08550 | ¥542.75 |
1,000 | ¥0.84479 | ¥844.79 |
2,000 | ¥0.75608 | ¥1,512.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73919 | ¥3,695.95 |
10,000 | ¥0.65472 | ¥6,547.20 |
25,000 | ¥0.64626 | ¥16,156.50 |
50,000 | ¥0.54911 | ¥27,455.50 |
125,000 | ¥0.53877 | ¥67,346.25 |