BZT55C15-GS08

DigiKey Part Number
BZT55C15-GS08GITR-ND - Tape & Reel (TR)
BZT55C15-GS08GICT-ND - Cut Tape (CT)
BZT55C15-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C15-GS08
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.17400¥11.74
100¥0.57300¥57.30
500¥0.47782¥238.91
1,000¥0.33200¥332.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.28770¥719.25
5,000¥0.26687¥1,334.35
12,500¥0.22131¥2,766.38
25,000¥0.21741¥5,435.25
62,500¥0.19527¥12,204.38
125,000¥0.16924¥21,155.00
Manufacturers Standard Package