ABM2-8.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-10870-2-ND - Tape & Reel (TR) 535-10870-1-ND - Cut Tape (CT) 535-10870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM2-8.000MHZ-D4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-8.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.79200 | ¥137.92 |
50 | ¥13.47060 | ¥673.53 |
100 | ¥11.54710 | ¥1,154.71 |
500 | ¥11.22608 | ¥5,613.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.46205 | ¥9,462.05 |
3,000 | ¥8.98092 | ¥26,942.76 |
5,000 | ¥8.66018 | ¥43,300.90 |