MRA4006T3G | |
---|---|
DigiKey Part Number | MRA4006T3GOSTR-ND - Tape & Reel (TR) MRA4006T3GOSCT-ND - Cut Tape (CT) MRA4006T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRA4006T3G |
Description | DIODE GEN PURP 800V 1A SMA |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4006T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20360 | ¥120.36 |
500 | ¥0.98190 | ¥490.95 |
1,000 | ¥0.72854 | ¥728.54 |
2,000 | ¥0.61291 | ¥1,225.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58598 | ¥2,929.90 |
10,000 | ¥0.50680 | ¥5,068.00 |
25,000 | ¥0.49730 | ¥12,432.50 |
50,000 | ¥0.41178 | ¥20,589.00 |
125,000 | ¥0.40544 | ¥50,680.00 |