SS16HE3_B/I | |
---|---|
DigiKey Part Number | SS16HE3_B/IGITR-ND - Tape & Reel (TR) SS16HE3_B/IGICT-ND - Cut Tape (CT) SS16HE3_B/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16HE3_B/I |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS16HE3_B/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08200 | ¥108.20 |
500 | ¥0.95888 | ¥479.44 |
1,000 | ¥0.74624 | ¥746.24 |
2,000 | ¥0.66789 | ¥1,335.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.65296 | ¥4,897.20 |
15,000 | ¥0.57834 | ¥8,675.10 |
37,500 | ¥0.57088 | ¥21,408.00 |
52,500 | ¥0.48506 | ¥25,465.65 |