477AVG025MFBJ | |
---|---|
DigiKey Part Number | 477AVG025MFBJ-ND |
Manufacturer | |
Manufacturer Product Number | 477AVG025MFBJ |
Description | CAP ALUM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 477AVG025MFBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 212.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.25 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥11.32100 | ¥113.21 |
500 | ¥6.75182 | ¥3,375.91 |
1,000 | ¥5.95748 | ¥5,957.48 |
5,000 | ¥5.36176 | ¥26,808.80 |
10,000 | ¥5.16318 | ¥51,631.80 |