477AVG025MGBJ | |
---|---|
DigiKey Part Number | 477AVG025MGBJ-ND |
Manufacturer | |
Manufacturer Product Number | 477AVG025MGBJ |
Description | CAP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 477AVG025MGBJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥13.49600 | ¥134.96 |
200 | ¥10.27955 | ¥2,055.91 |
1,000 | ¥7.23192 | ¥7,231.92 |
5,000 | ¥6.71538 | ¥33,576.90 |
10,000 | ¥6.58623 | ¥65,862.30 |