DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,111 In Stock | 1 : ¥501.62000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 88% | Through Hole | 6-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm) | |||
161 In Stock | 1 : ¥615.41000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 18V | 36V | 5V | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 91.5% | Through Hole | 8-DIP Module, 7 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
135 In Stock | 1 : ¥687.00000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | 1.8A | 9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 70°C | 81% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |||
29 In Stock | 1 : ¥687.00000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 9V | 18V | 5V | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 70°C | 81% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |||
132 In Stock | 1 : ¥836.33000 Tube | Tube | Last Time Buy | Isolated Module | 1 | 9V | 36V | 5V | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 82% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
74 In Stock | 1 : ¥685.60000 Tube | Tube | Obsolete | Isolated Module | 1 | 4.7V | 7.25V | 5.2V | - | - | 1.5A | 7 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 70°C | 76% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |||
55 In Stock | 1 : ¥836.33000 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 5V | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 84% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
0 In Stock Check Lead Time | 1 : ¥716.88000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 70°C | 85% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |||
0 In Stock | 16 : ¥391.66438 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 36V | 12V | - | - | 420mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 60°C | 80% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |||
0 In Stock | 96 : ¥403.20406 Tube | Tube | Last Time Buy | Isolated Module | 1 | 10V | 18V | 5V | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 6-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm) | |||
0 In Stock | 16 : ¥534.79688 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 36V | 15V | - | - | 335mA | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 60°C | 80% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |||
0 In Stock | 16 : ¥534.79688 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 36V | 5.2V | - | - | 1A | 5 W | 1.5 kV | ITE (Commercial) | - | -25°C ~ 60°C | 75% | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |||
0 In Stock | 108 : ¥648.45981 Tube | Tube | Obsolete | Isolated Module | 1 | 9V | 36V | 12V | - | - | 1.65A | 19 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 82.5% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
0 In Stock | 16 : ¥674.75375 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 12V | - | - | 750mA | 9 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 70°C | 82.5% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |||
0 In Stock | 16 : ¥674.75375 Tube | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 5V | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 70°C | 84% | Through Hole | 5-DIP Module | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |||
0 In Stock | 108 : ¥706.35787 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 15V | - | - | 1.3A | 19 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 86% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
0 In Stock | 18 : ¥755.72611 Tube | Tube | Obsolete | Isolated Module | 1 | 4.7V | 7.5V | 5V | - | - | 3A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 6-DIP Module, 4 Leads | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm) | |||
0 In Stock | 18 : ¥755.72611 Tube | Tube | Obsolete | Isolated Module | 1 | 9V | 36V | 15V | - | - | 1.3A | 19 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 85% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
0 In Stock | 18 : ¥823.19722 Tube | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 5V | - | - | 4A | 20 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 86% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
0 In Stock | 18 : ¥823.19722 Tube | Tube | Obsolete | Isolated Module | 1 | 18V | 75V | 12V | - | - | 1.65A | 19 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 65°C | 85% | Through Hole | 8-DIP Module, 6 Leads | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 4.25A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | 4.25A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 4.25A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 36V | 75V | 3.3V | - | - | 4.25A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10V | 18V | 12V | - | - | 1.25A | 15 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.2mm) |