UWR-12/1650-D48A-C | |
---|---|
DigiKey Part Number | 811-1908-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-12/1650-D48A-C |
Description | DC DC CONVERTER 12V 19W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.65A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.65A | |
Power (Watts) | 19 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |
Base Product Number |