UWR-5.2/1500-D5A-C | |
---|---|
DigiKey Part Number | 811-1923-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-5.2/1500-D5A-C |
Description | DC DC CONVERTER 5.2V 7W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.2V 1.5A 4.7V - 7.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 7.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥685.60000 | ¥685.60 |