UWR-5/3000-D24A-C | |
---|---|
DigiKey Part Number | 811-1928-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-5/3000-D24A-C |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.48" H (50.8mm x 25.4mm x 12.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥501.62000 | ¥501.62 |
5 | ¥455.15200 | ¥2,275.76 |
10 | ¥418.17500 | ¥4,181.75 |
25 | ¥388.77680 | ¥9,719.42 |
50 | ¥373.34080 | ¥18,667.04 |