UWR-5/4000-D12A-C | |
---|---|
DigiKey Part Number | 811-1904-5-ND |
Manufacturer | |
Manufacturer Product Number | UWR-5/4000-D12A-C |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 2.00" W x 0.45" H (50.8mm x 50.8mm x 11.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥836.33000 | ¥836.33 |
10 | ¥806.47400 | ¥8,064.74 |
25 | ¥786.56160 | ¥19,664.04 |
50 | ¥756.69280 | ¥37,834.64 |
100 | ¥726.82140 | ¥72,682.14 |