Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,595 In Stock | 1 : ¥18.80000 Cut Tape (CT) 1,000 : ¥8.92094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.7A (Ta) | 10V | 250mOhm @ 6.9A, 10V | 3.5V @ 690µA | 35 nC @ 10 V | ±30V | 1300 pF @ 300 V | - | 130W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,776 In Stock | 1 : ¥32.92000 Cut Tape (CT) 2,500 : ¥16.04567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30.8A (Ta) | 10V | 109mOhm @ 15.4A, 10V | 4.5V @ 1.5mA | 105 nC @ 10 V | ±30V | 3000 pF @ 300 V | - | 240W (Tc) | 150°C (TA) | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
7,975 In Stock | 1 : ¥14.29000 Cut Tape (CT) 2,000 : ¥6.16762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.4A (Ta) | 10V | 900mOhm @ 2.7A, 10V | 3.7V @ 270µA | 10.5 nC @ 10 V | ±30V | 380 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,863 In Stock | 1 : ¥51.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 38.8A (Ta) | 10V | 74mOhm @ 19.4A, 10V | 4.5V @ 1.9mA | 135 nC @ 10 V | ±30V | 4100 pF @ 300 V | - | 270W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
15,437 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,000 : ¥5.25428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8A (Ta) | 10V | 560mOhm @ 4A, 10V | 4.5V @ 400µA | 22 nC @ 10 V | ±30V | 590 pF @ 300 V | - | 80W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,498 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,000 : ¥9.14367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 430mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 80W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
432 In Stock | 1 : ¥266.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 100A (Tc) | 10V | 18mOhm @ 50A, 10V | 3.7V @ 5mA | 360 nC @ 10 V | ±30V | 15000 pF @ 30 V | - | 797W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-3P(L) | TO-3PL | |||
2,008 In Stock | 1 : ¥10.75000 Cut Tape (CT) 2,000 : ¥4.43683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.8A (Ta) | 10V | 1.05Ohm @ 2.9A, 10V | 3.5V @ 180µA | 11 nC @ 10 V | ±30V | 390 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,203 In Stock | 1 : ¥12.23000 Cut Tape (CT) 2,000 : ¥5.51083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Ta) | 10V | 670mOhm @ 3.5A, 10V | 4.5V @ 350µA | 16 nC @ 10 V | ±30V | 490 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,408 In Stock | 1 : ¥12.48000 Cut Tape (CT) 2,000 : ¥5.61785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 6.8A (Ta) | 10V | 800mOhm @ 3.4A, 10V | 3.5V @ 250µA | 15 nC @ 10 V | ±30V | 490 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,812 In Stock | 1 : ¥23.64000 Cut Tape (CT) 2,500 : ¥11.51011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Ta) | 10V | 190mOhm @ 10A, 10V | 4.5V @ 1mA | 55 nC @ 10 V | ±30V | 1800 pF @ 300 V | - | 156W (Tc) | 150°C (TJ) | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
2,000 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,000 : ¥4.22818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Ta) | 10V | 990mOhm @ 2.3A, 10V | 4.5V @ 230µA | 11.5 nC @ 10 V | ±30V | 370 pF @ 300 V | - | 60W (Tc) | 150°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,987 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥4.29406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.2A (Ta) | 10V | 1.22Ohm @ 2.6A, 10V | 3.5V @ 170µA | 10.5 nC @ 10 V | ±30V | 380 pF @ 300 V | - | 60W (Tc) | 150°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,609 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,000 : ¥5.83923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 9.7A (Ta) | 10V | 430mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 80W (Tc) | 150°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,974 In Stock | 1 : ¥14.61000 Cut Tape (CT) 2,000 : ¥6.60233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7.8A (Ta) | 10V | 670mOhm @ 3.9A, 10V | 3.5V @ 300µA | 16 nC @ 10 V | ±30V | 570 pF @ 300 V | - | 80W (Tc) | 150°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,917 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,000 : ¥6.90194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Ta) | 10V | 340mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 100W (Tc) | 150°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
186 In Stock | 1 : ¥15.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.2A (Ta) | 10V | 820mOhm @ 3.1A, 10V | 3.7V @ 310µA | 12 nC @ 10 V | ±30V | 390 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Stub Leads, IPAK | |||
473 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,000 : ¥6.92333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11.1A (Ta) | 10V | 440mOhm @ 5.5A, 10V | 3.5V @ 450µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,997 In Stock | 1 : ¥15.43000 Cut Tape (CT) 2,000 : ¥6.94472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.2A (Ta) | 10V | 820mOhm @ 3.1A, 10V | 3.7V @ 310µA | 12 nC @ 10 V | ±30V | 390 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,994 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,000 : ¥7.34064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Ta) | 10V | 600mOhm @ 3.5A, 10V | 3.7V @ 350µA | 15 nC @ 10 V | ±30V | 490 pF @ 300 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,949 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,000 : ¥7.91848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.5A (Ta) | 10V | 340mOhm @ 5.8A, 10V | 3.7V @ 600µA | 25 nC @ 10 V | ±30V | 890 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,000 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥10.48663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Ta) | 10V | 155mOhm @ 10A, 10V | 3.7V @ 1mA | 48 nC @ 10 V | ±30V | 1680 pF @ 300 V | - | 165W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
998 In Stock | 1 : ¥24.63000 Cut Tape (CT) 1,000 : ¥12.71994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 230mOhm @ 7.9A, 10V | 4.5V @ 790µA | 43 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 130W (Tc) | 150°C | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,394 In Stock | 1 : ¥26.68000 Cut Tape (CT) 2,500 : ¥12.99432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 13.7A (Ta) | 10V | 280mOhm @ 6.9A, 10V | 3.5V @ 690µA | 35 nC @ 10 V | ±30V | 1300 pF @ 300 V | - | 139W (Tc) | 150°C | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
2,260 In Stock | 1 : ¥26.68000 Cut Tape (CT) 2,500 : ¥12.97353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 15.8A (Ta) | 10V | 245mOhm @ 7.9A, 10V | 4.5V @ 790µA | 43 nC @ 10 V | ±30V | 1350 pF @ 300 V | - | 139W (Tc) | 150°C | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad |