TK11P65W,RQ | |
---|---|
DigiKey Part Number | 264-TK11P65W,RQTR-ND - Tape & Reel (TR) 264-TK11P65W,RQCT-ND - Cut Tape (CT) 264-TK11P65W,RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK11P65W,RQ |
Description | MOSFET N-CH 650V 11.1A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.1A (Ta) 100W (Tc) Surface Mount DPAK |
EDA/CAD Models | TK11P65W,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 440mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 450µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.75000 | ¥127.50 |
100 | ¥10.15060 | ¥1,015.06 |
500 | ¥8.58910 | ¥4,294.55 |
1,000 | ¥7.28768 | ¥7,287.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.92333 | ¥13,846.66 |
6,000 | ¥6.66305 | ¥39,978.30 |
10,000 | ¥6.63968 | ¥66,396.80 |