TK5P60W,RVQ | |
---|---|
DigiKey Part Number | TK5P60WRVQTR-ND - Tape & Reel (TR) TK5P60WRVQCT-ND - Cut Tape (CT) TK5P60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK5P60W,RVQ |
Description | MOSFET N CH 600V 5.4A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.4A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK5P60W,RVQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥11.84700 | ¥118.47 |
100 | ¥9.42900 | ¥942.90 |
500 | ¥7.97846 | ¥3,989.23 |
1,000 | ¥6.76956 | ¥6,769.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.16762 | ¥12,335.24 |