TK7P60W,RVQ | |
---|---|
DigiKey Part Number | TK7P60WRVQTR-ND - Tape & Reel (TR) TK7P60WRVQCT-ND - Cut Tape (CT) TK7P60WRVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7P60W,RVQ |
Description | MOSFET N CH 600V 7A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK7P60W,RVQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥13.52200 | ¥135.22 |
100 | ¥10.76220 | ¥1,076.22 |
500 | ¥9.10680 | ¥4,553.40 |
1,000 | ¥7.72699 | ¥7,726.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.34064 | ¥14,681.28 |
6,000 | ¥7.06469 | ¥42,388.14 |
10,000 | ¥7.03991 | ¥70,399.10 |