7A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,352 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7A (Ta) | 1.8V, 4.5V | 19mOhm @ 7A, 4.5V | 900mV @ 250µA | 17 nC @ 4.5 V | ±8V | 1220 pF @ 10 V | - | 610mW (Ta), 8.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
11,205 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.90238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 32mOhm @ 7A, 10V | 2.2V @ 250µA | 33 nC @ 10 V | ±20V | 1100 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
10,838 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥1.77816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 7A (Ta) | 4V, 10V | 35mOhm @ 2.5A, 10V | 2V @ 100µA | 24.2 nC @ 10 V | +10V, -20V | 1020 pF @ 10 V | - | 1.5W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
5,100 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.52116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 11.3mOhm @ 10A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±25V | 1600 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
3,932 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥2.36683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 7A (Ta) | 4V, 10V | 35mOhm @ 2.5A, 10V | 2V @ 100µA | 24.2 nC @ 10 V | +10V, -20V | 1020 pF @ 10 V | - | 1.5W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
7,032 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,500 : ¥6.74928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 47.6 nC @ 5 V | ±20V | 4100 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
7,005 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,000 : ¥4.72873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta) | 10V | 48mOhm @ 3.5A, 10V | 4V @ 100µA | 7.1 nC @ 10 V | ±20V | 470 pF @ 10 V | - | 50W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,539 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.77583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7A (Ta) | 1.8V, 4.5V | 22mOhm @ 7A, 4.5V | 900mV @ 250µA | 17 nC @ 10 V | ±12V | 1136 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | ||
2,350 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 21.4mOhm @ 7A, 10V | 2.5V @ 250µA | 4.8 nC @ 10 V | ±20V | 220 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | HUML2020L8 | 8-PowerUDFN | ||
7,341 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 8.9 nC @ 10 V | ±20V | 410 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
5,980 In Stock 60,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.09169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 2.5V, 10V | 28mOhm @ 4A, 10V | 1.4V @ 250µA | 13.3 nC @ 10 V | ±12V | 570 pF @ 15 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
17,254 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4.5V, 10V | 34mOhm @ 7A, 10V | 2.4V @ 250µA | 16 nC @ 10 V | ±20V | 910 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,458 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥3.19156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta) | 4.5V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 7.6 nC @ 10 V | ±20V | 460 pF @ 30 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | DFN2020-8S | 8-PowerUDFN | ||
3,473 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 7A (Ta) | 1.5V, 4.5V | 14mOhm @ 7A, 4.5V | 1V @ 1mA | 80 nC @ 4.5 V | -8V | 7800 pF @ 6 V | - | 550mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
1,434 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥3.16918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4V, 10V | 28mOhm @ 7A, 10V | 2.5V @ 1mA | 5.8 nC @ 5 V | ±20V | 390 pF @ 10 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
6,862 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.09727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 4V, 10V | 17mOhm @ 7A, 10V | 2.5V @ 1mA | 26 nC @ 5 V | ±20V | 2700 pF @ 10 V | - | 550mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
4,973 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.28969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 25mOhm @ 7A, 10V | 2.5V @ 1mA | 16.8 nC @ 5 V | ±20V | 1000 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,900 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,000 : ¥3.07618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta) | 10V | 48mOhm @ 3.5A, 10V | 4V @ 100µA | 7.1 nC @ 10 V | ±20V | 470 pF @ 10 V | - | 50W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,563 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.69058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 47.6 nC @ 5 V | ±20V | 4100 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
7,443 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,500 : ¥6.24970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 27mOhm @ 7A, 10V | 2.5V @ 1mA | 47.6 nC @ 5 V | ±20V | 4100 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
7,420 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.24028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta) | 6V, 10V | 23mOhm @ 7A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±20V | 934 pF @ 50 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,950 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta) | 1.5V, 4.5V | 19mOhm @ 4.5A, 4.5V | 900mV @ 250µA | 18 nC @ 4.5 V | ±12V | 1150 pF @ 15 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | |||
2,500 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.74640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 25mOhm @ 7A, 10V | 2.5V @ 1mA | 16.8 nC @ 5 V | ±20V | 1000 pF @ 10 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,996 In Stock | 1 : ¥14.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Ta) | 10V | 620mOhm @ 2.4A, 10V | 4V @ 1mA | 20 nC @ 10 V | ±20V | 390 pF @ 25 V | - | 46W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
2,148 In Stock | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.10217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 7A (Ta) | 4V, 10V | 25mOhm @ 7A, 10V | 2.5V @ 1mA | 16.8 nC @ 5 V | ±20V | 1000 pF @ 10 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |