PMV15UNEAR | |
---|---|
DigiKey Part Number | 1727-PMV15UNEARTR-ND - Tape & Reel (TR) 1727-PMV15UNEARCT-ND - Cut Tape (CT) 1727-PMV15UNEARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV15UNEAR |
Description | MOSFET N-CH 20V 7A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 7A (Ta) 610mW (Ta), 8.3W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV15UNEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1220 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.65200 | ¥26.52 |
100 | ¥1.59270 | ¥159.27 |
500 | ¥1.47432 | ¥737.16 |
1,000 | ¥1.00258 | ¥1,002.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92295 | ¥2,768.85 |
6,000 | ¥0.88462 | ¥5,307.72 |
9,000 | ¥0.79615 | ¥7,165.35 |
30,000 | ¥0.78436 | ¥23,530.80 |
75,000 | ¥0.75222 | ¥56,416.50 |