TK7S10N1Z,LXHQ | |
---|---|
DigiKey Part Number | 264-TK7S10N1ZLXHQTR-ND - Tape & Reel (TR) 264-TK7S10N1ZLXHQCT-ND - Cut Tape (CT) 264-TK7S10N1ZLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7S10N1Z,LXHQ |
Description | MOSFET N-CH 100V 7A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Ta) 50W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK7S10N1Z,LXHQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥7.11000 | ¥71.10 |
100 | ¥4.71490 | ¥471.49 |
500 | ¥3.68686 | ¥1,843.43 |
1,000 | ¥3.35535 | ¥3,355.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.07618 | ¥6,152.36 |
4,000 | ¥2.84115 | ¥11,364.60 |
6,000 | ¥2.72135 | ¥16,328.10 |
10,000 | ¥2.64766 | ¥26,476.60 |