TK14V65W,LQ | |
---|---|
DigiKey Part Number | 264-TK14V65W,LQTR-ND - Tape & Reel (TR) 264-TK14V65W,LQCT-ND - Cut Tape (CT) 264-TK14V65W,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK14V65W,LQ |
Description | PB-F POWER MOSFET TRANSISTOR DTM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 13.7A (Ta) 139W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 690µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥22.41300 | ¥224.13 |
100 | ¥18.13140 | ¥1,813.14 |
500 | ¥16.11700 | ¥8,058.50 |
1,000 | ¥13.80019 | ¥13,800.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.99432 | ¥32,485.80 |
5,000 | ¥12.84834 | ¥64,241.70 |