TK7P65W,RQ | |
---|---|
DigiKey Part Number | TK7P65WRQTR-ND - Tape & Reel (TR) TK7P65WRQCT-ND - Cut Tape (CT) TK7P65WRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7P65W,RQ |
Description | MOSFET N-CH 650V 6.8A DPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6.8A (Ta) 60W (Tc) Surface Mount DPAK |
EDA/CAD Models | TK7P65W,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3.4A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.35300 | ¥103.53 |
100 | ¥8.23690 | ¥823.69 |
500 | ¥6.96946 | ¥3,484.73 |
1,000 | ¥5.91352 | ¥5,913.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.61785 | ¥11,235.70 |
6,000 | ¥5.40665 | ¥32,439.90 |
10,000 | ¥5.38768 | ¥53,876.80 |