NCP718BSNADJT1G

DigiKey Part Number
NCP718BSNADJT1GOSTR-ND - Tape & Reel (TR)
NCP718BSNADJT1GOSCT-ND - Cut Tape (CT)
NCP718BSNADJT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP718BSNADJT1G
Description
IC REG LIN POS ADJ 300MA TSOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP718BSNADJT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.49V @ 300mA
Current - Output
Current - Quiescent (Iq)
8 µA
Current - Supply (Max)
300 µA
PSRR
60dB (1kHz)
Control Features
Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.80300¥48.03
25¥4.48200¥112.05
100¥3.32820¥332.82
250¥2.81664¥704.16
500¥2.68842¥1,344.21
1,000¥1.98435¥1,984.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.85630¥5,568.90
6,000¥1.72828¥10,369.68
15,000¥1.63867¥24,580.05
30,000¥1.60026¥48,007.80
Manufacturers Standard Package