NCP718ASN330T1G | |
---|---|
DigiKey Part Number | NCP718ASN330T1GOSTR-ND - Tape & Reel (TR) NCP718ASN330T1GOSCT-ND - Cut Tape (CT) NCP718ASN330T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718ASN330T1G |
Description | IC REG LIN 3.3V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718ASN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥4.48160 | ¥112.04 |
100 | ¥3.32810 | ¥332.81 |
250 | ¥2.81648 | ¥704.12 |
500 | ¥2.68830 | ¥1,344.15 |
1,000 | ¥1.98426 | ¥1,984.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85621 | ¥5,568.63 |
6,000 | ¥1.72821 | ¥10,369.26 |
15,000 | ¥1.63859 | ¥24,578.85 |
30,000 | ¥1.60019 | ¥48,005.70 |