ABLS-8.000MHZ-B4-T | |
---|---|
DigiKey Part Number | 535-10212-2-ND - Tape & Reel (TR) 535-10212-1-ND - Cut Tape (CT) 535-10212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-B4-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.55200 | ¥15.52 |
50 | ¥1.39900 | ¥69.95 |
100 | ¥1.24300 | ¥124.30 |
500 | ¥1.18090 | ¥590.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.99454 | ¥994.54 |
3,000 | ¥0.93233 | ¥2,796.99 |
5,000 | ¥0.90126 | ¥4,506.30 |
10,000 | ¥0.87018 | ¥8,701.80 |