LDL212DR

DigiKey Part Number
497-17854-2-ND - Tape & Reel (TR)
497-17854-1-ND - Cut Tape (CT)
497-17854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL212DR
Description
IC REG LINEAR POS ADJ 1.2A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LDL212DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.18V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
380 µA
Current - Supply (Max)
380 µA
PSRR
87dB ~ 50dB (120Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.78600¥47.86
25¥4.46480¥111.62
100¥3.57220¥357.22
250¥3.31752¥829.38
500¥2.80694¥1,403.47
1,000¥2.16909¥2,169.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.97766¥4,944.15
5,000¥1.85007¥9,250.35
12,500¥1.72248¥21,531.00
25,000¥1.63317¥40,829.25
Manufacturers Standard Package