LMK5B12204RGZT | |
---|---|
DigiKey Part Number | 296-LMK5B12204RGZTTR-ND - Tape & Reel (TR) 296-LMK5B12204RGZTCT-ND - Cut Tape (CT) 296-LMK5B12204RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK5B12204RGZT |
Description | IC FREQ SYNTH 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer, Frequency Synthesizer, Jitter Attenuator IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK5B12204RGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Clock Synchronizer, Frequency Synthesizer, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.61000 | ¥140.61 |
10 | ¥129.26100 | ¥1,292.61 |
25 | ¥123.90000 | ¥3,097.50 |
100 | ¥109.16500 | ¥10,916.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥103.80732 | ¥25,951.83 |
500 | ¥97.11024 | ¥48,555.12 |