L829-1J1T-JM | |
---|---|
DigiKey Part Number | 507-2068-ND |
Manufacturer | |
Manufacturer Product Number | L829-1J1T-JM |
Description | CONN JACK 1PORT 2.5G BASE-T PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Board Edge, Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | L829-1J1T-JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Board Edge, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.440" (11.18mm) | |
LED Color | Yellow - Green, Orange | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.58600 | ¥485.86 |
25 | ¥45.89600 | ¥1,147.40 |
40 | ¥44.77625 | ¥1,791.05 |
80 | ¥42.53700 | ¥3,402.96 |
230 | ¥38.05996 | ¥8,753.79 |
660 | ¥35.82100 | ¥23,641.86 |
1,320 | ¥31.34342 | ¥41,373.31 |
2,640 | ¥29.77622 | ¥78,609.22 |