ARJM11B1-805-AB-EW2 | |
---|---|
DigiKey Part Number | 535-14156-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11B1-805-AB-EW2 |
Description | CONN JACK 1PORT 2.5G BASE-T PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 2.5G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11B1-805-AB-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥39.85900 | ¥398.59 |
25 | ¥35.98520 | ¥899.63 |
40 | ¥34.18150 | ¥1,367.26 |
80 | ¥32.63400 | ¥2,610.72 |