KSZ9893RNXI-TR | |
---|---|
DigiKey Part Number | KSZ9893RNXI-TR-ND - Tape & Reel (TR) KSZ9893RNXI-CT-ND - Cut Tape (CT) KSZ9893RNXI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9893RNXI-TR |
Description | IC ETHERNET SWITCH 64VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I2C, MII, RMII, SPI Interface 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9893RNXI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, MII, RMII, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Current - Supply | 250mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.44000 | ¥106.44 |
25 | ¥88.66760 | ¥2,216.69 |
100 | ¥85.64720 | ¥8,564.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥85.64738 | ¥85,647.38 |