KSZ9893RNXI | |
---|---|
DigiKey Part Number | KSZ9893RNXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9893RNXI |
Description | IC ETHERNET SWITCH 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-TX PHY I2C, MII, RMII, SPI Interface 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9893RNXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C, MII, RMII, SPI | |
Standards | IEEE 802.3, 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Current - Supply | 250mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.29000 | ¥102.29 |
25 | ¥85.21760 | ¥2,130.44 |
100 | ¥82.20070 | ¥8,220.07 |