VSC8221XHH | |
---|---|
DigiKey Part Number | 907-1024-ND |
Manufacturer | |
Manufacturer Product Number | VSC8221XHH |
Description | IC TRANSCEIVER 1/1 100TFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Gigabit Ethernet 100-TFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8221XHH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-TFBGA (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.50000 | ¥147.50 |
25 | ¥122.75760 | ¥3,068.94 |
100 | ¥118.69820 | ¥11,869.82 |