KSZ9563RNXI | |
---|---|
DigiKey Part Number | KSZ9563RNXI-ND |
Manufacturer | |
Manufacturer Product Number | KSZ9563RNXI |
Description | IC ETHERNET SWITCH MII 64VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100/1000 Base-T PHY MII, RMII, RGMII Interface 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9563RNXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII, RGMII | |
Standards | 10/100/1000 Base-T PHY | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 250mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.42000 | ¥116.42 |
25 | ¥96.87560 | ¥2,421.89 |
100 | ¥93.59180 | ¥9,359.18 |