KSZ8794CNXCC-TR | |
---|---|
DigiKey Part Number | KSZ8794CNXCC-TR-ND - Tape & Reel (TR) KSZ8794CNXCC-CT-ND - Cut Tape (CT) KSZ8794CNXCC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8794CNXCC-TR |
Description | IC CONTROLLER ETHERNET 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8794CNXCC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
25 | ¥42.52680 | ¥1,063.17 |
100 | ¥41.15160 | ¥4,115.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.15165 | ¥41,151.65 |