PHA-23HLN+ | |
---|---|
DigiKey Part Number | 3157-PHA-23HLN+TR-ND - Tape & Reel (TR) 3157-PHA-23HLN+CT-ND - Cut Tape (CT) 3157-PHA-23HLN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-23HLN+ |
Description | IC RF AMP CATV 30MHZ-2GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PHA-23HLN+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 2GHz | |
P1dB | 28.4dBm | |
Gain | 19.5dB | |
Noise Figure | 1.9dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 8V | |
Current - Supply | 235mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.58000 | ¥143.58 |
10 | ¥136.74600 | ¥1,367.46 |
20 | ¥130.23550 | ¥2,604.71 |
50 | ¥121.46800 | ¥6,073.40 |
100 | ¥113.98170 | ¥11,398.17 |
200 | ¥108.85850 | ¥21,771.70 |
500 | ¥98.12040 | ¥49,060.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥88.26907 | ¥88,269.07 |